Multicomp 410-001-040 technical specifications.
| Package/Case | 410 |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Material | Nickel |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 410-001-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.