Sign in to ask questions about the Multicomp 41612-48ABC-MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 41612-48ABC-MS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 41612-48ABC-MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
