This 64-contact socket receptacle features a bronze contact material with gold plating, supporting a current rating of 2A and an AC voltage rating of 250V. It has a flammability rating of UL94 V-0 and is designed for use in temperatures ranging from -25°C to 125°C. The receptacle is terminated for through-hole mounting and has a lead pitch of 2.54mm.
Sign in to ask questions about the Multicomp 41612-64AB-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 41612-64AB-FS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 41612-64AB-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.