Conn DIN 41612 PL 64 POS 2.54mm Solder ST Thru-Hole
Multicomp 41612-64AB-MS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
