Sign in to ask questions about the Multicomp 4406-10SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 4406-10SR technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4406 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 4406-10SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.