
This 4-contact shrouded surface mount header features a copper alloy contact material with tin plating, a current rating of 1A, and a voltage rating of 30V AC. It has a flammability rating of UL94 V-0 and is made of plastic with a lead pitch of 1.27mm and a row spacing of 2.54mm. The header is available in a cut tape packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Multicomp 4409SM-04-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 4409SM-04-CP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1.27mm |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 4409SM |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 4409SM-04-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.