
This component has a maximum operating temperature of 390°C and a maximum breakdown voltage of 2.5kV. It is designed for use with an operating supply voltage of 230V and has an output power of 25W. The component is mounted via cable and has a weight of 180g. It measures 200mm in length and has an outside diameter of 23mm.
Sign in to ask questions about the Multicomp 5061933 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 5061933 technical specifications.
| Body Length | 122mm |
| Color | Black |
| Lead Length | 1.5m |
| Length | 200mm |
| Max Breakdown Voltage | 2.5kV |
| Max Operating Temperature | 390°C |
| Mount | Cable |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| Weight | 180g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5061933 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.