
SOLDER WIRE, 60/40, 1.2MM, 500G; External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047; Solder Gauge AWG:-; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:500g; SVHC:No SVHC (16-Jun-2014); Bit Temperature:308°C; External Diameter:1.2mm; Flux Type:Rosin; Material Composition:60/40 (60% Tin, 40% Lead); Outer Diameter:1.2mm; Wire Diameter:1.2mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 507-1124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 507-1124 technical specifications.
| Outside Diameter | 1.2mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 507-1124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
