
SOLDER WIRE, 60/40, 0.7MM, 250G; External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:250g; Product Range:-; SVHC:No SVHC (17-Dec-2015); Bit Temperature:308°C; External Diameter:0.7mm; Flux Type:Rosin; Material Composition:60/40 (60% Tin, 40% Lead Alloy); Outer Diameter:0.7mm; Wire Diameter:0.7mm
Sign in to ask questions about the Multicomp 507-1227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 507-1227 technical specifications.
| Outside Diameter | 0.7mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 507-1227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
