
SOLDER WIRE, 60/40, 0.7MM, 500G; External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:500g; Product Range:-; SVHC:No SVHC (17-Dec-2015); Bit Temperature:308°C; External Diameter:0.7mm; Flux Type:Rosin; Material Composition:60/40 (60% Tin, 40% Lead Alloy); Outer Diameter:0.7mm; Wire Diameter:0.7mm
Multicomp 507-1264 technical specifications.
| Outside Diameter | 0.7mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 0.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
