SOLDER WIRE, 60/40, 180 DEG, 250G; External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:250g; Product Range:-; SVHC:No SVHC (17-Dec-2015); Flux Type:Rosin
Multicomp 509-0519 technical specifications.
| Outside Diameter | 0.5mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.