Multicomp 5501-50SA-02-F1 technical specifications.
| Gender | Receptacle |
| Material | Plastic |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 5501-50SA-02-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.