This 15-pin D-subminiature male connector features a metal body and brass contacts, with a plastic material and solder termination. It has a current rating of 5A and is available in a through-hole package type.
Sign in to ask questions about the Multicomp 5504F1-15P-01-03-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 5504F1-15P-01-03-F1 technical specifications.
| Body Material | Metal |
| Contact Material | Brass |
| Current Rating | 5A |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 5504F1-15P-01-03-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.