WIRE, 7/02-A WHITE 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:0.22mm²; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Copper; External Diameter:0.96mm; No. of Max Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Make-up:7/0.2mm; Conductor Plating:Silver; Current Rating:6A; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; RMS Load Voltage Max:250V; Standard:BS2G210/MIL-W16878D Type E; Voltage Rating V AC:250V; Wire Size:24AWG
Multicomp 6038-ZJZDFNL technical specifications.
| RoHS | Unconfirmed |
No datasheet is available for this part.