Multicomp 683AS15 technical specifications.
| Current Rating | 60mA |
| Length | 6mm |
| Mount | Wire |
| MSCP | 0.05MSCP |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 683AS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.