Multicomp 6S6/155V technical specifications.
| Current Rating | 39mA |
| Length | 48mm |
| Operating Supply Voltage | 155V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 155V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6S6/155V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.