
LED, 3MM, YELLOW, 50MCD, 590NM; LED Colour:Yellow; Bulb Size:3mm; Wavelength Typ:590nm; Forward Voltage:2.1V; Forward Current If:20mA; Luminous Intensity:50mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:35°; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-20°C to +85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 703-0088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Viewing Angle | 35° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.