
Multicomp 703-0093 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 35mcd |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.