
Multicomp 703-0094 technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 35mcd |
| Viewing Angle | 40° |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.