Sign in to ask questions about the Multicomp 703-0109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 703-0109 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 11mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
