
This white LED has a correlated color temperature of 3000K and a luminous flux of 400lm. It is rated for a maximum forward current of 350mA and a maximum power dissipation of 1.26W. The LED is packaged in a 120 case and has a viewing angle of 120°. It is compliant with RoHS regulations but not SVHC.
Sign in to ask questions about the Multicomp 703-0119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 703-0119 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Luminous Flux | 400lm |
| Max Power Dissipation | 1.26W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
