
DISPLAY, YELLOW, 1, 1 DIGIT, CA; No. of Digits / Alpha:1; Character Size:1; LED Colour:Yellow; Common Connection:Common Anode; Luminous Intensity:3.8mcd; Forward Current If:20mA; Forward Voltage:4.2V; Packaging:Each ;RoHS Compliant: Yes
Multicomp 703-0172 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 3.8mcd |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.