Sign in to ask questions about the Multicomp 703-0180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 703-0180 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 2.9mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.