
DISPLAY, DOT, GREEN, 1.2, 5X7, CA; Display Dots x Lines:5 x 7; LED Colour:Green; Luminous Intensity:2.9mcd; Peak Wavelength:567nm; Forward Voltage:2.1V; Display Size:22.9mm x 39mm; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); LED Display Type:Dot Matrix
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 703-0192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 703-0192 technical specifications.
| Color | Green |
| Luminous Intensity | 2.9mcd |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.