
DISPLAY, DOT, RED/GREEN, 1.2, 5X7, CC; Display Dots x Lines:5 x 7; LED Color:Red, Yellow Green; Luminous Intensity:30mcd; Peak Wavelength:650nm; Forward Voltage:1.9V; Display Size:22.9mm x 39mm; Packaging:Each; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 703-0197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red, Yellow |
| Luminous Intensity | 30mcd |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.