Multicomp 703-0198 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 1100K |
| Input Power | 3.4W |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.