
Multicomp 703-0199 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Forward Current | 75mA |
| Input Power | 2.25W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.