
This PLCC-packaged LED emitter has a forward current rating of 30mA and operates within a temperature range of -40°C to 100°C. It features a viewing angle of 120° and a luminous intensity of 6200mcd. The device is packaged on cut tape and has a maximum power dissipation of 120mW.
Sign in to ask questions about the Multicomp 703-1031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 703-1031 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 30mA |
| Lens Style | Dome |
| Luminous Flux | 14lm |
| Luminous Intensity | 6200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-1031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
