Sign in to ask questions about the Multicomp 724968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 724968 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 724968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.