Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MULTICOMP
7382-10PK
Datasheet
Multicomp
7382-10PK
Volume Production
Lamp, Incandescent, Bi Pin, 14V, 1.12W
Lamp, Incandescent, Bi Pin, 14V, 1.12W
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Mount
Base
MSCP
0.3MSCP
Operating Supply Voltage
14V
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account