Multicomp 7C7/120V technical specifications.
| Lead/Base Style | Screw |
| Length | 58mm |
| MSCP | 46MSCP |
| Operating Supply Voltage | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7C7/120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.