This 1 millifarad capacitor has a 25 volt voltage rating and a 20% tolerance. It measures 13mm in diameter and has leads that are 0.6mm in diameter and 30mm long. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a ripple current of up to 900 milliamps.
Multicomp 913-054 technical specifications.
| Capacitance | 1mF |
| Diameter | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 900mA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 913-054 to view detailed technical specifications.
No datasheet is available for this part.