MULTICOMP 913-157. Electrolytic Capacitor, 2200 F, 20%, 35 V, 16 mm, Axial Leaded
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 16mm |
| Height | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Not Compliant |