Nylon Tubular, 0.200 in. Length, 0.187 OD, 0.091 ID, White
Multicomp 913-200 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Height | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 913-200 to view detailed technical specifications.
No datasheet is available for this part.