Multicomp 913-571 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Height | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 913-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.