Sign in to ask questions about the Multicomp AC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp AC3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.