Multicomp AV01-B22-M1-F-IP65 technical specifications.
| Operating Force | 4N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AV01-B22-M1-F-IP65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
