Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp AXO-00027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp AXO-00027 technical specifications.
| Color | Grey |
| Mount | Cable |
| Number of Cores | 20 |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp AXO-00027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.