Multicomp B0520LW-7-F technical specifications.
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B0520LW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
