
The B130-13-F diode is a DO-214AC packaged device with a maximum forward current of 1A and a maximum repetitive reverse voltage of 30V. It can withstand a maximum forward surge current of 30A and operates within a temperature range of -55°C to 125°C. The diode is mounted in reverse and is packaged in cut tape. It is compliant with RoHS regulations.
Multicomp B130-13-F technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B130-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
