Multicomp B20GDS technical specifications.
| Color | Grey |
| Inside Diameter | 20mm |
| Mount | External |
| Outside Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp B20GDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.