The B360A-13-F rectifier diode has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 100A and a maximum repetitive reverse voltage of 60V. The device is packaged in a DO-214AC case and is available on cut tape. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp B360A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Reverse |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B360A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
