
MULTICOMP BAS40 Small Signal Schottky Diode, Single, 40 V, 200 mA, 1 V, 600 mA, 150 C
Checking distributor stock and pricing after the page loads.
Multicomp BAS40 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |