Sign in to ask questions about the Multicomp BAS40W-04-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAS40W-04-7-F technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAS40W-04-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
