Multicomp BAT54LP-7 technical specifications.
| Package/Case | DFN |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAT54LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
