Multicomp BAV70DW-7-F technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAV70DW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.