Sign in to ask questions about the Multicomp BAV99DW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAV99DW-7-F technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 215mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAV99DW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.