Multicomp BC-2001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
