TRANSISTOR, BIPOLAR, NPN, 45V, 500mA, SOT-23-3, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; No. of Pins:3; MSL:- ;RoHS Compliant: Yes
PackageSOT-23-3
PolarityNPN
Quick Jump:
Technical Specifications
Multicomp BC817-25-7-F technical specifications.
General
Package/Case
SOT-23-3
Polarity
NPN
Compliance
RoHS
Compliant
Datasheet
Multicomp BC817-25-7-F Datasheet
Download the complete datasheet for Multicomp BC817-25-7-F to view detailed technical specifications.