TRANSISTOR, BIPOLAR, NPN, 30V, 100mA, SOT-23-3, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; No. of Pins:3; MSL:- ;RoHS Compliant: Yes
Multicomp BC848C-7-F technical specifications.
| Package/Case | SOT-23-3 |
| RoHS | Compliant |
No datasheet is available for this part.